Parametric results for: HV232FG under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: hv232fg
Select parts from the table below to compare.
Compare
Compare
HV232FG-G
Microchip Technology Inc
$21.1650 Yes Active 5 V YES 19 Ω 950 mΩ 5 µs 5 µs 3 A SPST CMOS ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY 30 V -30 V -160 V -40 V NO 1 8 33 dB SEPARATE OUTPUT 4 mA 13.2 V 4.5 V COMMERCIAL S-PQFP-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm MICROCHIP TECHNOLOGY INC 1.40 MM HEIGHT, GREEN, LQFP/TQFP-48 compliant 8542.39.00.01 Microchip
HV232FG-GM931
Microchip Technology Inc
Check for Price Active SPST MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
HV232FG-G
Supertex Inc
Check for Price Yes Yes Transferred 5 V YES 27 Ω 1.35 Ω 5 µs 5 µs SPST CMOS ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY 1 8 33 dB 13.2 V 4.5 V COMMERCIAL S-PQFP-G48 Not Qualified e3 3 70 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm SUPERTEX INC LFQFP, compliant 8542.39.00.01 QFP 48
HV232FG
Supertex Inc
Check for Price No Obsolete 5 V YES 27 Ω 1.35 Ω 5 µs 5 µs SINGLE-ENDED MULTIPLEXER CMOS ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY 1 8 33 dB 13.2 V 4.5 V COMMERCIAL S-PQFP-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm SUPERTEX INC LFQFP, compliant 8542.39.00.01 QFP 48