Parametric results for: HV2303PJ-G under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hv2303pjg
Select parts from the table below to compare.
Compare
Compare
HV2303PJ-G
Supertex Inc
Check for Price Yes Obsolete 5 V YES 60 Ω 5 Ω 5 µs 5 µs SINGLE-ENDED MULTIPLEXER CMOS IT ALSO REQUIRES VPP (40V TO VNN +160V) AND VNN (-40V TO -120V) SUPPLY 1 8 33 dB 5.5 V 3 V COMMERCIAL S-PQCC-J28 Not Qualified e3 1 70 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 11.5062 mm 4.572 mm 11.5062 mm SUPERTEX INC LCC QCCJ, 28 compliant 8542.39.00.01