Filter Your Search
1 - 1 of 1 results
|
HV2303FG-G
Supertex Inc
|
Check for Price | Yes | Obsolete | 5 V | YES | 60 Ω | 5 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | IT ALSO REQUIRES VPP (40V TO VNN +160V) AND VNN (-40V TO -120V) SUPPLY | 1 | 8 | 33 dB | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | QFP | LFQFP, | 48 | compliant | 8542.39.00.01 |