Filter Your Search
1 - 3 of 3 results
|
HV2201PJ-G
Microchip Technology Inc
|
$9.9127 | Yes | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | 190 V | -30 V | -160 V | -40 V | NO | 8 | 1 | 33 dB | SEPARATE OUTPUT | 4 mA | 5.5 V | 3 V | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.573 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-28 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||
|
HV2201PJ-G-M904
Microchip Technology Inc
|
$10.9202 | Yes | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | 3 A | SPST | CMOS | IT ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 30 V | -30 V | NO | 8 | 8 | 33 dB | SEPARATE OUTPUT | 3 mA | 5.5 V | 3 V | COMMERCIAL | S-PQCC-J28 | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.573 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-28 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||
|
HV2201PJ-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 27 Ω | 1.35 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | IT ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | NO | 1 | 8 | 33 dB | SEPARATE OUTPUT | 5.5 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.573 mm | 11.43 mm | SUPERTEX INC | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | QLCC | 28 |