Filter Your Search
1 - 1 of 1 results
|
HV2201FG-G-M931
Microchip Technology Inc
|
$8.9174 | Yes | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | 3 A | SPST | CMOS | IT ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 30 V | -30 V | NO | 8 | 8 | 33 dB | SEPARATE OUTPUT | 3 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G48 | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip |