Filter Your Search
1 - 2 of 2 results
|
HV21716PJ
Supertex Inc
|
Check for Price | No | Obsolete | 15 V | YES | 25 Ω | 1.25 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 33 dB | 15.5 V | 10 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | SUPERTEX INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||
|
HV21716P
Supertex Inc
|
Check for Price | No | Obsolete | 80 V | NO | -80 V | 25 Ω | 1.1 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | NMOS | 8 | 1 | 33 dB | COMMERCIAL | R-PDIP-T24 | Not Qualified | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 4.826 mm | 15.24 mm | SUPERTEX INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 |