Filter Your Search
1 - 1 of 1 results
|
HV0406DG
Supertex Inc
|
Check for Price | No | Obsolete | 12 V | 30 V | 64 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 25 mA | 13.2 V | 10.8 V | 60 V | -300 mV | YES | INDUSTRIAL | R-CQFP-G80 | Not Qualified | 1 | 85 °C | -40 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 3.3528 mm | 14 mm | SUPERTEX INC | QFP | QFP, | 80 | unknown | EAR99 | 8542.39.00.01 |