Parametric results for: HUF76429P3 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: huf76429p3
Select parts from the table below to compare.
Compare
Compare
HUF76429P3
Intersil Corporation
Check for Price No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 47 A 23 mΩ ULTRA-LOW RESISTANCE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE INTERSIL CORP not_compliant EAR99
HUF76429P3
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 47 A 25 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP unknown EAR99
HUF76429P3_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 47 A 25 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 FLANGE MOUNT, R-PSFM-T3
HUF76429P3
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 47 A 25 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC unknown