Parametric results for: HTSW-205-08-L-D under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: htsw20508ld
Select parts from the table below to compare.
Compare
Compare
HTSW-205-08-L-D
Samtec Inc
$1.5878 Yes Yes Active 10 2 5.08 mm 2 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL, CSA -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.2 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.198 inch 0.1 inch 1 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant
HTSW-205-08-L-D-LA
Samtec Inc
Check for Price Yes Yes Active 10 2 5.08 mm 2 6.3 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 125 °C Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.2 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.24 inch 0.26 inch 0.9 inch SAMTEC INC LEAD FREE compliant
HTSW-205-08-L-D-RA
Samtec Inc
Check for Price Yes Yes Active 10 2 5.08 mm 2 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL, CSA -55 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.2 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.24 inch 0.26 inch 1 inch 0.09 inch SAMTEC INC LEAD FREE compliant EAR99 8536.69.40.40