Filter Your Search
1 - 1 of 1 results
|
HTSW-140-13-L-S
Samtec Inc
|
Check for Price | Yes | Active | 40 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 4 inch | 0.23 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |