Parametric results for: HTSW-140-05-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: htsw14005sd
Select parts from the table below to compare.
Compare
Compare
HTSW-140-05-S-D
Samtec Inc
$10.4742 Yes Yes Active 80 2 2.54 mm 2 6.3 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 4 inch SAMTEC INC LEAD FREE compliant
HTSW-140-05-S-D-LL
Samtec Inc
Check for Price Yes Yes Active 80 2 2.54 mm 2 6.3 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 4 inch SAMTEC INC LEAD FREE compliant