Parametric results for: HTSW-136-25-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: htsw13625gs
Select parts from the table below to compare.
Compare
Compare
HTSW-136-25-G-S
Samtec Inc
$4.0643 Yes Active 36 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 3.6 inch 0.32 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
HTSW-136-25-G-S-RA
Samtec Inc
$4.2089 Yes Yes Active 36 1 2.54 mm 1 6.3 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.122 inch 0.16 inch 3.6 inch SAMTEC INC compliant