Parametric results for: HTSW-135-28-L-T under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: htsw13528lt
Select parts from the table below to compare.
Compare
Compare
HTSW-135-28-L-T
Samtec Inc
$9.3107 Yes Yes Active 105 3 2.54 mm 3 6.3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 125 °C Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.298 inch 0.1 inch 3.5 inch SAMTEC INC LEAD FREE compliant