Filter Your Search
1 - 2 of 2 results
|
HTSW-125-06-T-T
Samtec Inc
|
$4.1292 | Yes | Yes | Active | 75 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 2.5 inch | SAMTEC INC | LEAD FREE | compliant | |||
|
HTSW-125-06-T-T-LL
Samtec Inc
|
$4.2134 | Yes | Yes | Active | 75 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 2.5 inch | SAMTEC INC | LEAD FREE | compliant |