Parametric results for: HTSW-117-42-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: htsw11742gd
Select parts from the table below to compare.
Compare
Compare
HTSW-117-42-G-D
Samtec Inc
Check for Price Yes Yes Active 34 2 2.54 mm 2 6.3 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 1.7 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC