Filter Your Search
1 - 2 of 2 results
|
HTSW-111-08-S-S
Samtec Inc
|
$1.6113 | Yes | Yes | Active | 11 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 1.1 inch | SAMTEC INC | compliant | |||||
|
HTSW-111-08-S-S-RA
Samtec Inc
|
$1.7814 | Yes | Active | 11 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 1.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |