Filter Your Search
1 - 4 of 4 results
|
HTSW-107-07-G-S
Samtec Inc
|
$0.7807 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.7 inch | 0.23 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | |||||
|
HTSW-107-07-G-S-LL
Samtec Inc
|
$0.9152 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 0.7 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | |||||||||||
|
HTSW-107-07-G-S-001
Samtec Inc
|
Check for Price | Active | 6 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 0.7 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
HTSW-107-07-G-S-002
Samtec Inc
|
Check for Price | Active | 6 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 0.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |