Filter Your Search
1 - 2 of 2 results
|
HTSW-102-12-T-D
Samtec Inc
|
$0.3099 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 0.2 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | ||
|
HTSW-102-12-T-D-RA
Samtec Inc
|
$0.3311 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |