Filter Your Search
1 - 1 of 1 results
|
HTST-136-01-TM-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 72 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | SURFACE MOUNT | 0.365 inch | 0.4 inch | 3.9 inch | SAMTEC INC | compliant | SAMTEC |