Filter Your Search
1 - 8 of 8 results
|
HTST-120-01-SM-DV-P-TR
Samtec Inc
|
$6.2130 | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 2.3 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
HTST-120-01-SM-DV-A-TR
Samtec Inc
|
$6.2890 | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 2.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
HTST-120-01-SM-DV-A-P-TR
Samtec Inc
|
$6.4935 | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 2.3 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||
|
HTST-120-01-SM-DV-P
Samtec Inc
|
$7.7000 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 2.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
HTST-120-01-SM-DV-A
Samtec Inc
|
$7.8000 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 2.3 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||
|
HTST-120-01-SM-DV
Samtec Inc
|
$8.0156 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30)/NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 2.3 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
HTST-120-01-SM-DV-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 2.3 inch | SAMTEC INC | compliant | ||||||||||||||
|
HTST-120-01-SM-DV-A-P-FR
Samtec Inc
|
Check for Price | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 2.3 inch | SAMTEC INC | unknown |