Filter Your Search
1 - 2 of 2 results
|
HTSHS-202-S-16-T
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 2 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 200u inch | SOLDER | 0.079 inch | 0.059 inch | 0.158 inch | 0.212 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
HTSHS-202-S-16-T-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 2 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 200u inch | SOLDER | 0.079 inch | 0.059 inch | 0.158 inch | 0.212 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |