Parametric results for: HTSHS-201-D-04-G under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: htshs201d04g
Select parts from the table below to compare.
Compare
Compare
HTSHS-201-D-04-GT-LT
Major League Electronics
Check for Price No Contact Manufacturer 2 2 2 2 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 0.079 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HTSHS-201-D-04-G
Major League Electronics
Check for Price No Contact Manufacturer 2 2 2 2 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ UL -65 °C 250 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 0.079 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HTSHS-201-D-04-G-LT
Major League Electronics
Check for Price No Contact Manufacturer 2 2 2 2 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ UL -65 °C 250 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 0.079 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HTSHS-201-D-04-GT
Major League Electronics
Check for Price No Contact Manufacturer 2 2 2 2 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 0.079 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40