Filter Your Search
1 - 4 of 4 results
|
HTS305XHT905L2N4R
Presidio Components Inc
|
Check for Price | Yes | Active | 9 µF | 50 V | 20 % | XHT | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | DIP | NO | 2.54 mm | FLAT | 7.87 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | ||
|
HTS305XHT905L2N4
Presidio Components Inc
|
Check for Price | No | Active | 9 µF | 50 V | 20 % | XHT | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | DIP | NO | 2.54 mm | FLAT | 7.87 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||
|
HTS305XHT905L2N4X
Presidio Components Inc
|
Check for Price | Yes | Active | 9 µF | 50 V | 20 % | XHT | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | DIP | NO | 2.54 mm | FLAT | 7.87 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||
|
HTS305XHT905L2N4Y
Presidio Components Inc
|
Check for Price | No | Active | 9 µF | 50 V | 20 % | XHT | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | DIP | NO | 2.54 mm | FLAT | 7.87 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 |