Filter Your Search
1 - 2 of 2 results
|
HTS-0025MB
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -4 V | 4 V | 30 ns | 15 V | -15 V | BIPOLAR | 45 ns | 800 V/s | TRACK | OTHER | R-MDIP-P24 | Not Qualified | e0 | 100 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 4.45 mm | 19.05 mm | ANALOG DEVICES INC | DIP | METAL, DIP-24 | 24 | unknown | EAR99 | 8542.33.00.01 | |||
|
HTS-0025M
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -4 V | 4 V | 30 ns | 15 V | -15 V | BIPOLAR | 45 ns | 800 V/s | TRACK | OTHER | R-MDIP-P24 | Not Qualified | e0 | 100 °C | -55 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 32.3205 mm | ANALOG DEVICES INC | DIP | METAL, DIP-24 | 24 | unknown | EAR99 | 8542.33.00.01 |