Filter Your Search
1 - 3 of 3 results
|
HTMS-134-02-S-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 68 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.196 inch | 0.1 inch | 1.7 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
HTMS-134-02-S-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 68 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | -65 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.196 inch | 0.27 inch | 1.7 inch | 0.14 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
HTMS-134-02-S-D-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 68 | 2 | 1.27 mm | 5 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |