Filter Your Search
1 - 3 of 3 results
|
HTMS-110-02-G-S
Samtec Inc
|
$1.3372 | Yes | Yes | Active | 10 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.5 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
HTMS-110-02-G-S-RA
Samtec Inc
|
$1.4662 | Yes | Yes | Active | 10 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.17 inch | 0.5 inch | 0.14 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
HTMS-110-02-G-S-002
Samtec Inc
|
Check for Price | Active | 9 | 1 | 1.27 mm | 1 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.096 inch | 0.1 inch | 0.502 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |