Filter Your Search
1 - 3 of 3 results
|
HTMS-103-02-T-S
Samtec Inc
|
$0.2715 | Yes | Yes | Active | 3 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.098 inch | 0.1 inch | 0.15 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
HTMS-103-02-T-S-RA
Samtec Inc
|
$0.2976 | Yes | Yes | Active | 3 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.098 inch | 0.17 inch | 0.15 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
HTMS-103-02-T-S-SM
Samtec Inc
|
$0.3240 | Yes | Yes | Active | 3 | 1 | 1.27 mm | 5 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |