Filter Your Search
1 - 10 of 82 results
|
FHTDBF44SOL2N23
Cinch Connectivity Solutions
|
Check for Price | Yes | Active | 44 | FEMALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | YES | YES | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | CINCH CONNECTIVITY SOLUTIONS | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||
|
HTDBB-44SAT
Bel Fuse
|
Check for Price | Active | 44 | 3 | 2.286 mm | 3 | 15 mΩ | 3 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 2.224 N | 1 GΩ | .1668 N | NO | NO | e4 | NO | UL | 94V-0 | 100 °C | SOCKET | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN LEAD | SOLDER | 0.496 inch | 0.604 inch | 2.085 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
FHTDBY44POL2N123
Cinch Connectivity Solutions
|
Check for Price | Active | 44 | MALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | YES | YES | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | CINCH CONNECTIVITY SOLUTIONS | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||
|
FHTDBD44POL2N23
Cinch Connectivity Solutions
|
Check for Price | Yes | Active | 44 | MALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | YES | YES | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | CINCH CONNECTIVITY SOLUTIONS | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||
|
FHTDBD44POL2N21
Cinch Connectivity Solutions
|
Check for Price | Yes | Active | 44 | MALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | YES | YES | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | CINCH CONNECTIVITY SOLUTIONS | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||
|
FHTDBF44SOL2T21
Cinch Connectivity Solutions
|
Check for Price | Yes | Active | 44 | FEMALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | YES | YES | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | CINCH CONNECTIVITY SOLUTIONS | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||
|
HTDBB-44SAT-1
Bel Fuse
|
Check for Price | Obsolete | 44 | 3 | 2.286 mm | 3 | 15 mΩ | 3 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 2.224 N | 1 GΩ | .1668 N | NO | NO | e4 | NO | UL | 94V-0 | 100 °C | SOCKET | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN LEAD | SOLDER | 0.496 inch | 0.604 inch | 2.085 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
FHTDBE44SOL2N21
Cinch Connectivity Solutions
|
Check for Price | Yes | Active | 44 | FEMALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | YES | YES | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | CINCH CONNECTIVITY SOLUTIONS | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||
|
FHTDBF44POL2T21
Cinch Connectivity Solutions
|
Check for Price | Yes | Active | 44 | MALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | YES | YES | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | CINCH CONNECTIVITY SOLUTIONS | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||
|
HTDBO-44PTI-FO
Cinch Connectivity Solutions
|
Check for Price | Transferred | 44 | 3 | 12 mΩ | 1.5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | 350VAC V | 1 GΩ | 22 AWG | 28 AWG | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | STRIP OR LOOSE | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.09 inch | 0.078 inch | HOLE .112-.124 | NON-THREADED | 30u inch | TIN | CRIMP | 0.494 inch | 2.088 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 |