Filter Your Search
1 - 2 of 2 results
|
HTCR0805F-3M4JT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 3.4 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0805 | compliant | EAR99 | ||
|
HTCR0805F-3M4JT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.4 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant |