Filter Your Search
1 - 1 of 1 results
|
HTCR0805F-2K21FT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2.21 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 200 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |