Filter Your Search
1 - 9 of 9 results
|
MCSO1H/TC-144.000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 20 MHz | 144 MHz | 160 MHz | 5 V | 50 mA | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.14,226 | YES | GOLLEDGE ELECTRONICS LTD | DILCC4,.14,226 | compliant | |||||||||||||||
|
MCSO1HT-C144.0000MHZ
Micro Crystal AG
|
Check for Price | Active | MICRO CRYSTAL AG | compliant | ||||||||||||||||||||||||||||||
|
HTC1440-44.160MHZ
Rakon Limited
|
Check for Price | No | Contact Manufacturer | 44.16 MHz | 3.3 V | 20 mA | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6,.6,300 | NO | Tin/Lead (Sn/Pb) | RAKON LTD | unknown | |||||||||||||||||
|
MCSOHT-C144.0000MHZE/DJ/L
Micro Crystal AG
|
Check for Price | Active | 144 MHz | 50 % | 10 LS TTL | 5 V | ACMOS/LSTTL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 50 mA | 5.5 V | 4.5 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 14.1mm x 9.3mm x 3.8mm | MICRO CRYSTAL AG | compliant | ||||||||||
|
MCSO1HT-C144.0000MHZE/D
Micro Crystal AG
|
Check for Price | Active | MICRO CRYSTAL AG | compliant | ||||||||||||||||||||||||||||||
|
MCSOHT-C144.0000MHZE/D
Micro Crystal AG
|
Check for Price | Active | 144 MHz | 50 % | 10 LS TTL | 5 V | ACMOS/LSTTL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 50 mA | 5.5 V | 4.5 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 14.1mm x 9.3mm x 2.4mm | MICRO CRYSTAL AG | compliant | ||||||||||
|
MCSOH/TC-144.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 144 MHz | 50 % | 10 LS TTL | 5 V | CMOS/LSTTL | TRAY:50 | 3 ns | NO | 3 ns | 50 mA | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | DILCC4,.36,200 | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||||
|
MCSOHT-C144.0000MHZJ/L
Micro Crystal AG
|
Check for Price | Active | 144 MHz | 50 % | 10 LS TTL | 5 V | ACMOS/LSTTL | 3 ns | NO | 3 ns | 50 mA | 5.5 V | 4.5 V | 40/60 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | TIN SILVER COPPER | 14.1mm x 9.3mm x 3.8mm | MICRO CRYSTAL AG | compliant | |||||||||
|
MCSOHT-C144.0000MHZ
Micro Crystal AG
|
Check for Price | Active | 144 MHz | 50 % | 10 LS TTL | 5 V | ACMOS/LSTTL | 3 ns | NO | 3 ns | 50 mA | 5.5 V | 4.5 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 14.1mm x 9.3mm x 2.4mm | MICRO CRYSTAL AG | compliant |