Filter Your Search
1 - 2 of 2 results
|
TKC-HTC-2010LF-2R21-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.21 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 °C | YES | 400 V | e3 | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
HTC-2010LF-2R21-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.21 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 °C | YES | 400 V | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | TT ELECTRONICS PLC | , 2010 | compliant | EAR99 | 8533.21.00.30 |