Filter Your Search
1 - 2 of 2 results
|
TKC-HTC-1206LF-2K26-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.26 kΩ | 1 % | 200 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 °C | YES | 200 V | e3 | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
HTC-1206LF-2K26-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.26 kΩ | 1 % | 200 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 °C | YES | 200 V | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |