Filter Your Search
1 - 7 of 7 results
|
HTA20005DN
International Rectifier
|
Check for Price | Transferred | 200 V | 5 V | 250 V | 150 V | 2 | NO | YES | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | R-XDMA-P12 | 185 °C | -35 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.922 mm | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||
|
HTA20005DN
Infineon Technologies AG
|
Check for Price | Obsolete | 200 V | 5 V | 250 V | 150 V | 2 | NO | YES | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | R-XDMA-P12 | 185 °C | -35 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.922 mm | INFINEON TECHNOLOGIES AG | PACKAGE-12 | compliant | EAR99 | |||||||||||
|
HTA20005D/EMB
Infineon Technologies AG
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
HTA20005D
International Rectifier
|
Check for Price | No | No | Transferred | 200 V | 5 V | 250 V | 150 V | 4.95 V | 5.05 V | 3.2 A | 2 | NO | YES | IT CAN ALSO OPERATE FROM -4.95V TO -5.05V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | 20 W | R-XDMA-X12 | e0 | Not Qualified | 12 | UNSPECIFIED | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | INTERNATIONAL RECTIFIER CORP | , MODULE,12LEAD,3.0 | compliant | EAR99 | |||||||||
|
HTA20005D
Infineon Technologies AG
|
Check for Price | No | Obsolete | 200 V | 5 V | 250 V | 150 V | 4.95 V | 5.05 V | 3.2 A | 2 | NO | YES | IT CAN ALSO OPERATE FROM -4.95V TO -5.05V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | 20 W | R-XDMA-X12 | e0 | Not Qualified | 12 | UNSPECIFIED | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||||
|
HTA20005D/EM
Infineon Technologies AG
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
HTA20005DB
Infineon Technologies AG
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | compliant | EAR99 |