Filter Your Search
1 - 10 of 15 results
|
HT7466(8SOP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 3 A | YES | 380 kHz | VOLTAGE-MODE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | HOLTEK SEMICONDUCTOR INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HT7450(SOT89)
Holtek Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | -5 V | 100 mV | 30 mA | 1 | YES | FIXED | 26 V | 0.15 % | CMOS | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | HOLTEK SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
HT7430
Holtek Semiconductor Inc
|
Check for Price | Contact Manufacturer | HOLTEK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HT74164(14DIP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | HOLTEK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HT7463B
Holtek Semiconductor Inc
|
Check for Price | End Of Life | 12 V | 52 V | 4.5 V | 1 V | 46.8 V | 1 mA | YES | BUCK | 600 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | SOP6,.11 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | HOLTEK SEMICONDUCTOR INC | SOP, SOP6,.11 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HT7465(8SOP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 2 A | YES | CURRENT-MODE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | HOLTEK SEMICONDUCTOR INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
HT7470
Holtek Semiconductor Inc
|
Check for Price | No | Active | 5 V | 3 mA | NO | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HOLTEK SEMICONDUCTOR INC | DIP, DIP16(UNSPEC) | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HT7430(TO-92)
Holtek Semiconductor Inc
|
Check for Price | Contact Manufacturer | -3 V | 100 mV | 50 mA | 1 | NO | FIXED | 26 V | 0.12 % | CMOS | 5 % | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | HOLTEK SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
HT7450(TO92)
Holtek Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | -5 V | 100 mV | 30 mA | 1 | NO | FIXED | 26 V | 0.15 % | CMOS | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | HOLTEK SEMICONDUCTOR INC | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
HT7466
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 12 V | 24 V | 4.75 V | 1.222 V | 20 V | YES | BUCK | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | HOLTEK SEMICONDUCTOR INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 |