Parametric results for: HT66F3197 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ht66f3197
Select parts from the table below to compare.
Compare
Compare
HT66F3197
Holtek Semiconductor Inc
Check for Price Obsolete 8 16 MHz 8192 256 HT66 16 MHz 44 2 YES 5 V MICROCONTROLLER, RISC CMOS operates with 1.8V MIN @ 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 4.5 mA 5.5 V 5 V S-PQFP-G48 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm HOLTEK SEMICONDUCTOR INC compliant 8542.31.00.01