Filter Your Search
1 - 8 of 8 results
|
HT49C50-1(100LQFP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 160 | 8 MHz | 20 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | ||||||
|
HT49C50-1
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 20 | YES | 5 V | MICROCONTROLLER, RISC | NO | NO | NO | NO | 5.5 V | 3.3 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||||||||||||||||||
|
HT49C50-1(48SSOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 160 | 8 MHz | 14 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 7.49 mm | 15.875 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SSOP | 48 | |||||
|
HT49C50-1(64LQFP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 160 | 8 MHz | 20 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | ||||||
|
HT49C50-1(100QFP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 160 | 8 MHz | 20 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QFP | 100 | |||||
|
HT49C50-1(100QFP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 160 | 8 MHz | 20 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QFP | 100 | QFP, QFP100,.7X.9 | ||||
|
HT49C50-100QFP
Holtek Semiconductor Inc
|
Check for Price | Contact Manufacturer | 8 | 4 MHz | 4 MHz | 20 | YES | 3 V | NO | NO | NO | NO | 5.2 V | 2.2 V | 100 | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 24.8 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HT49C50-1(48SSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4096 | 160 | 8 MHz | 14 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 7.49 mm | 15.875 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SSOP | 48 |