Filter Your Search
1 - 5 of 5 results
|
HT48R10A-1(24SOP-A)
Holtek Semiconductor Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1024 | 64 | 8 MHz | 21 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | HOLTEK SEMICONDUCTOR INC | SOIC | 24 | compliant | 8542.31.00.01 | |||
|
HT48R10A-1(24SKDIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | 8 MHz | 21 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | DIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | HOLTEK SEMICONDUCTOR INC | DIP | 24 | compliant | 8542.31.00.01 | ||||||
|
HT48R10A-1(24SKDIP-A)
Holtek Semiconductor Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1024 | 64 | 8 MHz | 21 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | DIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | HOLTEK SEMICONDUCTOR INC | DIP | 24 | compliant | 8542.31.00.01 | |||
|
HT48R10A-1(24SOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | 8 MHz | 21 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | UVPROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | HOLTEK SEMICONDUCTOR INC | SOIC | 24 | compliant | 8542.31.00.01 | ||||||
|
HT48R10A-1
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 19 | NO | 5 V | MICROCONTROLLER, RISC | NO | NO | NO | NO | 5.5 V | 3.3 V | 24 | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 |