Filter Your Search
1 - 8 of 8 results
|
HT48F06E(20SSOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 13 | YES | 5 V | NO | NO | NO | NO | 5.5 V | 3.3 V | 20 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 8.66 mm | HOLTEK SEMICONDUCTOR INC | SSOP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
HT48F06E(18SOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 13 | YES | 5 V | NO | NO | NO | NO | 5.5 V | 3.3 V | 18 | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | HOLTEK SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
HT48F06E(16NSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 1024 | 64 | 12 MHz | 11 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | ||||
|
HT48F06E(18DIP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 1024 | 64 | 12 MHz | 13 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | HOLTEK SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | 8542.31.00.01 | |||
|
HT48F06E(18DIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 13 | NO | 5 V | NO | NO | NO | NO | 5.5 V | 3.3 V | 18 | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | HOLTEK SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
HT48F06E
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | 11 | YES | 5 V | MICROCONTROLLER, RISC | NO | NO | NO | NO | 5.5 V | 4.5 V | 16 | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||||||||||||||||
|
HT48F06E(18SOP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 1024 | 64 | 12 MHz | 13 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | ||||
|
HT48F06E(20SSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 1024 | 64 | 12 MHz | 13 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 8.66 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 |