Filter Your Search
1 - 5 of 5 results
|
HT48C062(16DIP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1024 | 32 | 8 MHz | 11 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.07 mm | HOLTEK SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | 8542.31.00.01 | |||
|
HT48C062(16SSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 11 | YES | 5 V | NO | NO | NO | NO | 5.5 V | 3.3 V | 16 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
HT48C062
Holtek Semiconductor Inc
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | HOLTEK SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
HT48C062(16NSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1024 | 32 | 8 MHz | 11 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | HOLTEK SEMICONDUCTOR INC | SOP, SOP16,.25 | unknown | 8542.31.00.01 | |||
|
HT48C062(16SOP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 11 | YES | 5 V | NO | NO | NO | NO | 5.5 V | 3.3 V | 16 | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | HOLTEK SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 |