Filter Your Search
1 - 9 of 9 results
|
HT47C20-1
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 2048 | 64 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | MROM | 5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | HOLTEK SEMICONDUCTOR INC | QFP | QFP, QFP64,.7X.95,40 | 64 | compliant | 8542.31.00.01 | ||||||
|
HT47C20
Holtek Semiconductor Inc
|
Check for Price | No | Obsolete | 8 | 480 kHz | 2048 | 64 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | MROM | INDUSTRIAL | R-XQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | HOLTEK SEMICONDUCTOR INC | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 | ||||||||||||
|
HT47C20L(64QFP)
Holtek Semiconductor Inc
|
Check for Price | Contact Manufacturer | 8 | 32 kHz | 2048 | 64 | 12 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | NO | MROM | 20 µA | 2.2 V | 1.2 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | |||||||||
|
HT47C20L
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 32 kHz | 2048 | 64 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | NO | MROM | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | |||||||||||||||
|
HT47C20-1(64QFP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 2048 | 64 | 8 MHz | 12 | YES | 5 V | CMOS | NO | NO | YES | 8 | NO | MROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | HOLTEK SEMICONDUCTOR INC | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 | |||||||
|
HT47C20L(64LQFP-A)
Holtek Semiconductor Inc
|
Check for Price | Contact Manufacturer | 8 | 12 | YES | 1.5 V | NO | NO | YES | NO | 2.2 V | 1.2 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
HT47C20(64QFP)
Holtek Semiconductor Inc
|
Check for Price | No | Obsolete | 8 | 480 kHz | 2048 | 64 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | NO | MROM | 400 µA | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | HOLTEK SEMICONDUCTOR INC | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 | ||||||||||
|
HT47C20L(64LQFP)
Holtek Semiconductor Inc
|
Check for Price | Contact Manufacturer | 8 | 13 | YES | 1.5 V | NO | NO | YES | NO | 2.2 V | 1.2 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | HOLTEK SEMICONDUCTOR INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
HT47C20-1(64LQFP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 12 | YES | 5 V | NO | NO | YES | NO | 5.5 V | 3.3 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 |