Parametric results for: HT46R47-H under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ht46r47h
Select parts from the table below to compare.
Compare
Compare
HT46R47-H(18DIP-A)
Holtek Semiconductor Inc
Check for Price Contact Manufacturer 8 8 MHz 13 NO 5 V NO NO YES YES 5.5 V 3.3 V 18 DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm HOLTEK SEMICONDUCTOR INC DIP, unknown 8542.31.00.01
HT46R47-H(18DIP)
Holtek Semiconductor Inc
Check for Price Obsolete 8 8 MHz 2048 64 13 NO 5 V CMOS NO NO YES YES UVPROM 8 mA 5.5 V 3.3 V AUTOMOTIVE R-PDIP-T18 Not Qualified 125 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm HOLTEK SEMICONDUCTOR INC DIP, DIP18,.3 unknown 8542.31.00.01 DIP 18
HT46R47-H(18SOP)
Holtek Semiconductor Inc
Check for Price Obsolete 8 8 MHz 2048 64 13 YES 5 V CMOS NO NO YES YES UVPROM 8 mA 5.5 V 3.3 V AUTOMOTIVE R-PDSO-G18 Not Qualified 125 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm HOLTEK SEMICONDUCTOR INC unknown 8542.31.00.01 SOIC 18
HT46R47-H(18SOP-A)
Holtek Semiconductor Inc
Check for Price Contact Manufacturer 8 8 MHz 13 YES 5 V NO NO YES YES 5.5 V 3.3 V 18 SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm HOLTEK SEMICONDUCTOR INC SOP, unknown 8542.31.00.01