Filter Your Search
1 - 10 of 17 results
|
HT46R23(28SOP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 23 | YES | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | HOLTEK SEMICONDUCTOR INC | SOIC | 28 | unknown | 8542.31.00.01 | |||
|
HT46R23(28SKDIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 23 | NO | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | DIP28,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 35.56 mm | HOLTEK SEMICONDUCTOR INC | DIP | 28 | compliant | 8542.31.00.01 | |||
|
HT46R23(24SKDIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 19 | NO | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | DIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | HOLTEK SEMICONDUCTOR INC | DIP | 24 | compliant | 8542.31.00.01 | |||
|
HT46R23(24SOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 19 | YES | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | HOLTEK SEMICONDUCTOR INC | SOIC | 24 | compliant | 8542.31.00.01 | |||
|
HT46R232(48SSOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | YES | CMOS | UVPROM | 8 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | HOLTEK SEMICONDUCTOR INC | SSOP | 48 | unknown | 8542.31.00.01 | SSOP, SSOP48,.4 | ||||||||||||
|
HT46R23(28SKDIP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 23 | NO | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | DIP28,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 35.56 mm | HOLTEK SEMICONDUCTOR INC | DIP | 28 | unknown | 8542.31.00.01 | SDIP, DIP28,.3 | ||
|
HT46R23(28SOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 23 | YES | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | HOLTEK SEMICONDUCTOR INC | SOIC | 28 | compliant | 8542.31.00.01 | |||
|
HT46R23(24S0P)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 19 | YES | 5 V | CMOS | NO | NO | YES | YES | MROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | HOLTEK SEMICONDUCTOR INC | SOIC | 24 | unknown | 8542.31.00.01 | SOP, SOP24,.4 | ||
|
HT46R23(24SOP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 19 | YES | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | HOLTEK SEMICONDUCTOR INC | SOIC | 24 | unknown | 8542.31.00.01 | SOP, SOP24,.4 | ||
|
HT46R232(28SKDIP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | NO | CMOS | UVPROM | 8 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | HOLTEK SEMICONDUCTOR INC | DIP | 28 | unknown | 8542.31.00.01 | DIP, DIP28,.3 |