Filter Your Search
1 - 1 of 1 results
|
HT1712XHT824KEQAR
Presidio Components Inc
|
Check for Price | Yes | Active | 820 nF | 10 V | 10 % | 1712 | XHT | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -65/+15% ppm/°C | e3 | 250 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.45 mm | 3.18 mm | PRESIDIO COMPONENTS INC | , 1812 | compliant | EAR99 | 8532.23.00.20 |