Filter Your Search
1 - 3 of 3 results
|
HT-MM900AF-9K-HS-98M6790010
Microsemi Corporation
|
Check for Price | Transferred | 98.679 MHz | 50 % | 2.5 V | CMOS | STAND BY FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,52 | YES | 2.0mm x 1.6mm x 0.75mm | MICROSEMI CORP | DILCC4,.06,52 | compliant | Clock | ||||
|
HT-MM900AF-9K-HS-98M6790010
Microchip Technology Inc
|
Check for Price | Yes | Active | 98.679 MHz | 50 % | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 5 mA | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | 2mm x 1.6mm x 0.75mm | MICROCHIP TECHNOLOGY INC | SOLCC4,.08,37 | compliant | Clock | ||
|
HT-MM900AF-9K-HS-98M6790010
Vectron International
|
Check for Price | Transferred | 98.679 MHz | 50 % | 2.5 V | CMOS | STAND BY FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,52 | YES | 2.0mm x 1.6mm x 0.75mm | VECTRON INTERNATIONAL | DILCC4,.06,52 | compliant | Clock |