Filter Your Search
1 - 3 of 3 results
|
HT-MM900AF-6E-JE-98M6790010
Microsemi Corporation
|
Check for Price | Transferred | 98.679 MHz | 20 % | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 1.98 V | 1.62 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | MICROSEMI CORP | compliant | Clock | ||||||||
|
HT-MM900AF-6E-JE-98M6790010
Microchip Technology Inc
|
Check for Price | Yes | Active | 98.679 MHz | 20 % | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 2 mA | 3.5 ns | 4.5 mA | 1.98 V | 1.62 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | DILCC4,.1,83 | ||
|
HT-MM900AF-6E-JE-98M6790010
Vectron International
|
Check for Price | Transferred | 98.679 MHz | 20 % | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 1.98 V | 1.62 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | VECTRON INTERNATIONAL | compliant | Clock |