Filter Your Search
1 - 3 of 3 results
|
HT-MM900AF-4K-HS-97M7139990
Vectron International
|
Check for Price | Transferred | 97.714 MHz | 50 % | 2.5 V | CMOS | STAND BY FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | 5.0mm x 3.2mm x 0.75mm | VECTRON INTERNATIONAL | DILCC4,.12,94 | compliant | Clock | ||||
|
HT-MM900AF-4K-HS-97M7139990
Microsemi Corporation
|
Check for Price | Transferred | 97.714 MHz | 50 % | 2.5 V | CMOS | STAND BY FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | 5.0mm x 3.2mm x 0.75mm | MICROSEMI CORP | DILCC4,.12,94 | compliant | Clock | ||||
|
HT-MM900AF-4K-HS-97M7139990
Microchip Technology Inc
|
Check for Price | Yes | Active | 97.714 MHz | 50 % | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 5 mA | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | 5mm x 3.2mm x 0.75mm | MICROCHIP TECHNOLOGY INC | DILCC4,.12,94 | compliant | Clock |