Filter Your Search
1 - 1 of 1 results
|
HT-MM900AE-9F-HS-91M8339990
Microchip Technology Inc
|
Check for Price | Yes | Active | 91.834 MHz | 25 % | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 5 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | 2mm x 1.6mm x 0.75mm | MICROCHIP TECHNOLOGY INC | SOLCC4,.08,37 | compliant | Clock |