Parametric results for: HT-MM900AE-4E-EE-25M00000... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: htmm900ae4eee25m0000000
Select parts from the table below to compare.
Compare
Compare
HT-MM900AE-4E-EE-25M0000000
Microchip Technology Inc
Check for Price Yes Active 25 MHz 20 % 3.3 V CMOS ENABLE/DISABLE FUNCTION 2.5 ns NO 4 mA 2.5 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12,95 YES 5.0mm x 3.2mm x 0.75mm MICROCHIP TECHNOLOGY INC DILCC4,.12,95 compliant Clock
HT-MM900AE-4E-EE-25M0000000_SNPBDIP
Microchip Technology Inc
Check for Price Active 25 MHz 20 % 3.3 V CMOS ENABLE/DISABLE FUNCTION 2.5 ns NO 4 mA 2.5 ns 3.63 V 2.97 V 55/45 % e0 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12,95 YES Tin/Lead (Sn/Pb) 5.0mm x 3.2mm x 0.75mm MICROCHIP TECHNOLOGY INC compliant Clock
HT-MM900AE-4E-EE-25M0000000
Microsemi Corporation
Check for Price Transferred 25 MHz 20 % 3.3 V CMOS ENABLE/DISABLE FUNCTION 2.5 ns NO 2.5 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.75mm MICROSEMI CORP compliant Clock
HT-MM900AE-4E-EE-25M0000000
Vectron International
Check for Price Transferred 25 MHz 20 % 3.3 V CMOS ENABLE/DISABLE FUNCTION 2.5 ns NO 2.5 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.75mm VECTRON INTERNATIONAL compliant Clock