Filter Your Search
1 - 3 of 3 results
|
HT-MM900AC-6E-HE-96M1919990
Microsemi Corporation
|
Check for Price | Transferred | 96.192 MHz | 20 % | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | MICROSEMI CORP | compliant | Clock | ||||||||
|
HT-MM900AC-6E-HE-96M1919990
Microchip Technology Inc
|
Check for Price | Yes | Active | 96.192 MHz | 20 % | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 5 mA | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | DILCC4,.1,83 | ||
|
HT-MM900AC-6E-HE-96M1919990
Vectron International
|
Check for Price | Transferred | 96.192 MHz | 20 % | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | VECTRON INTERNATIONAL | compliant | Clock |